Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3FTL620RAS

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3.5N Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3.5N Thru-Hole
Search Keywords: 3FTL620RAS
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    APEM Inc.
  • 부품 번호:
    3FTL620RAS
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    10 x 10.46 x 10.4 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3.5 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 14
Ships today, if you order in
최소 주문:
4
장바구니에 추가하기
수량
Unit Price
4
$18.73
25
$6.34
50
$6.11
75 +
$5.71
Click for Quote
Log in 특별 가격 잠금 해제
ROHs Equivalent
재고 보유:
103
최소 주문:
5