Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
Power Relay 24VDC 5A SPST-NO(20.1x5x17.5)mm THT
Power Relay 24VDC 10A SPST-NO (20mm 15mm 10mm) THT
DC Fan Axial, Ball Bearing, Voltage: 12V, Flow rate: 33CFM, Noise: 43dB, Dimensions: 60 X ...
G1238 Series DC Axial Fans