Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Caterpillar Grommet - 0.120" Panel - 0.135" Width - 0.057" Thickness - 0.220" Height - 25' Length - Black.
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
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
Locking Cable Tie - 7.4" (188mm) Length - 0.19" (4.8mm) Body Width - 30 lbs (13.61 kg) Ten...
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 1.8 mm (0....
Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk