Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port RJ-Lnxx®
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
Data Cable 12 Conductors 22AWG 9.35mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100...
Power Connector, 15.0mm, Green, 4 posn
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
SC-N1 Odyssey Series Contactor - Coil 200V - 50Hz - 2NO+2NC.