Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Single Gang Weatherproof Receptacle Cover, Silver, Aluminum, 1 Duplex Receptacle Horizontal, Device Mount
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
Conn Test Probe 1 POS ST 1 Port
Fuse 50A 600V Bolt Screw 54 X 39mm
Bus Coupler
Electromechanical Relay DPDT 8A 115VAC 8.1KOhm Plug-In
Dust Collector - Input Voltage 95-265 VAC - 50/60Hz - Output 150 VA - LED display.