C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
50 PLUG RA/MS STD (SL)
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
End of Life: Final orders must be placed by 10/09/2023
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie ...
LKG FLG-INLT, 20A 120/208V, L21-20P, WH
TERMINAL,PIDG R 26-24 4
Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
D Sub Backshell - DE - 180° - Steel Body.
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC