C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Motor Disconnect Switch - 100A Base Mount - 3-Pole.
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
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
DC Frame Solenoid