C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Heat Shrink Tubing ST Polyolefin Black
immediatamente
Ships
Heat Shrink Tubing - Flexible - 2 to 1 - 0.125" (3.18mm) / 0.062" (1.57mm) Inner Diameter - 500.0' (152.4m) Lengt ...
Heat Shrink Tubing ST Elastomer Black
322W205-25-0
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black Single
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
Heavy-Duty Cable Ties - 25.25" (641.35mm) Length - .340" (8.64mm) Width - 175 lbs. Tensile Strength - UV Black Ny ...
Heat Shrink Molded Boot ST Flexible VPB Black
Boot Heat Shrink - 787 Plug-N-Play.
3M™ Cold Shrink Insulator 8427-12 - 250-400kcmil (125-200 mm²) - Black