C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD Tube
immediatamente
Ships
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 ...
Solid State Relay - 18-36 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 18-32 VDC Control Voltage Range - 60 A ...
Relay SSR 7mA 30V DC-IN 45A 528V AC-OUT
Ships 12/2/24
Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage ...
Solid State Relay - 48-72 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Relay SSR 7mA 30V DC-IN 50A 528V AC-OUT 4-Pin