Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Relay SSR 50mA 1.4V DC-IN 0.33A 350V 6-Pin
immediatamente
Ships
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Solid State Reversing Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operati ...
Relay SSR 420V AC-IN 380V AC-OUT 4-Pin
Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltag ...
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage ...
SOLIDSTATE RELAY & HEATSINK ASSEMBLY - SSR/HS Assy;
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Curre ...
Ships 12/11/24
Solid State Relay - 4-32 VDC Control Voltage Range - 55 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...