Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Input Output (I/O) - Module - DIN Rail
immediatamente
Ships 12/2/24
Ships
IAC-5A = PCB MOUNT,5V DC Logic - AC I/P
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
Power Relay - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 24VDC Logic Voltage - 240VAC ...
Input Module - M Series - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Suppl ...
I/O Module Relays Output Module 5VDC 18mA 4000Vrms Thru-Hole
Proportional Control SSR - Output Voltage: 90-130VAC - 15A - Input Variable Resistor: 150K(1/2W) - Panel Mount
I/O Module Relays Output Module DIN Rail
Relay Contact Output Modules,2 A and 250 VAC Maximum SWitching Capacity
Ships 11/25/24
OUTPUT DC MODULE,1A, 250V DC-5V DC IP