Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Solid State Relay 34mA 32V DC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
immediatamente
Ships
Solid State Relay
I/O Module Relays Output Module 15VDC 16mA 4000Vrms Thru-Hole
AC Output Module - 3.5-8 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC Operating Voltage Rang ...
Proportional Control SSR - Output Voltage: 200-240VAC - 15A - Input Variable Resistor: 1M(1/2W) - Panel Mount
I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole/Plug-In
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
AC Output Module - Slim Line - 1 Form A (SPST-NO) Switch Form - 5VDC Input Voltage - Black Case.
Slim Line Input/Output Modules
IACM-5 = SLIM PCB MONT,5VDC Logic-AC ip