Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AC Input Module - 6mA, 90 to 140VAC/DC Input - 24VDC Nominal Output - 50mA 30VDC Max Output - 20ms Turn On Time - ...
immediatamente
Ships
Output Module - 12 Transistor Outputs - 5 to 24 VDC - 0.3 A - Screw Terminal - IP30.
4000V rms Input Output Modules
I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole
SOLID STATE RELAY (I/O MODULE) 12-240 V - 0.6" I/O Module
AC Input Module - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - ...
I/O Module Relays Input Module 120VDC/120VAC 6mA 4000Vrms Thru-Hole
AC Input Module - 180-280 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range ...
SOLID STATE RELAY (I/O MODULE) 30 V - DIN Mount I/O Module
Triac Output Modules,Removable Terminal Block Connections