Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Signal Relay 5VDC 2A DPDT(15x9.5x10)mm SMD
immediatamente
Ships
PCB Relay - High Dielectric Polarized - Sealed - 2 Form C (DPDT) - Ultra-sensitive - Single Coil Non-Latching - 4 ...
Signal Relay - DPDT - 2 A - 5 VDC - Through Hole.
Power Relay 24VDC 1A DPDT(31.1x12.7x27)mm Socket
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
8-Input Chan W Relay - 24VDC - 14 to 20 AWG - Separate/Common Wiring - Screw Terminal - DIN Rail Mount.
Signal Relay - 5VDC 2A DPDT (( 14.5mm 7.2mm 9.8mm)) - Through Hole
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive