Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Signal Relay 4.5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
immediatamente
Ships
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
General Purpose Relay - HF3 Series - High Frequency - Non Latching - SPDT - 5 VDC - 2 A.
Electromechanical Relay 24VDC 3.84KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay
Electromechanical Relay 5VDC 370Ohm 1A SPDT (13x7.85x8)mm SMD Signal Relay
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
J1MAPT-18XM = M28776/5-023M
Signal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD
Signal Relay 3VDC 64.3Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay