Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
JWS-117-3=REED RELAYS
immediatamente
Ships
Reed Relay, 2 Form A, SPST-NO, 15V Molded DIP
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x7.62x5.9)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Reed Relay 12VDC 1KOhm 1A SPST-NO(28.57x7.62x10.66)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) High Frequency
W117DIP-86
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Reed Relays SPDT 2A 48VDC 4.5KOhm Thru-Hole
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry