Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
immediatamente
Ships
Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP w/Diode
Reed Relay, D31C Series, 5 Vdc, 200 Ohm, 250 Ma, 30 Vdc, Spdt Rohs Compliant: Yes |Celduc D31C2100
V23100V4024A 10
Reed Relay - SPDT - 12Vdc - 1A - 250 Ohms.
Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry
Dry Reed Relay - Miniature - 24VDC - 2080 Ohms - 10W.
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown, w/Diode
8512183150 Relay