Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount Ultra Small Low Profile
immediatamente
Ships
Reed Relay, 1 Form A, SPST-NO, 24V, THT High IR >1 x 10^12 Ohms
Reed Relay, 1 Form C, SPDT-NC, 5V Molded DIP w/Diode
Reed Relay, 2 Form A, DPST-NO, 5V General Purpose - Plastic
Reed Relay, 2 Form A, DPST-NO, 5V Molded DIP
Relay - Mercury Wetted Contact - 1 Form C - Bi-Stable - 4k Ohms - +0.53V Must Operate Voltage - -0.53 Must Releas ...
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.3x7.5)mm THT Dry
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Reed Relay
Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line)