Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x7x7.6)mm THT Dry
immediatamente
Ships
DG1A05BX
Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19.5x9.5x6.9)mm THT Dry
Reed Relays 12VDC 500Ohm 0.5A SPST-NC (19.5x9.5x6.9)mm THT Dry
Reed relay – Ultra compact package – NC – 03 W – 05 VDC – 0.25 A
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NO(19.5x7x7.6)mm THT Dry
DG1B24BW