Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 5VDC 125Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
immediatamente
Ships
Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
XT4S4S15
Electromechanical Relay 24VDC 1.6KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
Electromechanical Relay 120VAC 3.9KOhm 3A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Electromechanical Relay 48VAC 7A DPDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Electromechanical Relay 240VAC 3.4KOhm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
GM-4PDT-200A
Electromechanical Relay 110VDC 10KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay