Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Power Relay 5VDC 7A DPDT(29x12.8x16.5)mm THT
immediatamente
Ships
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
General Purpose Relay - SPST-NO (1 Form A) - 24 VDC Coil - 400 VAC / 300 VDC Switching - 8 A - Plastic - Sealed - ...
Power Relay 24VDC 14A SPDT(29x12.7x15.7)mm THT
Power Relay 9VDC 10A SPST-NO(29x12.7x15.7)mm THT
Power Relay 5VDC 5A SPST-NO (( 29mm 13mm 25.5mm)) Through Hole
Power Relay 12VDC 12A DPST-NO (( 29mm 13mm 25.9mm)) Through Hole
Power Relay 24VDC 10A SPST-NO (21.4mm 16.4mm 14.8mm) THT
Electromechanical Relay DPST-NO 5A 12VDC 270Ohm Through Hole
Power Relay 48VDC 5A SPST-NO(24x11x25)mm THT