Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
AC/DC Adapter - Wall Mount - 10.8 Watts: 9V @ 1.2A - NA Input Blades - Lvl VI
immediatamente
Ships
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2
AC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC 320-C14 Inlet - Medical
AC/DC Adapter - Desktop - 45 Watts: 9V @ 5 A - C14 Input - Lvl VI/T2
AC/DC Adapter - Desktop - 65 Watts: 24V @ 2.71A - C14 Input - Lvl VI/T2
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - EU Input Blades - Lvl VI/T2
AC/DC Adapter - Wall Mount - 19.2 Watts: 24V @ 0.8A ++ NO AC INPUT BLADES ++ Lvl VI/T2
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - NA Input Blades - Lvl VI
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - Medical - EU Input Blades - Lvl VI/T2
N. American Plug-in Adapter - 7.5 VDC - 4A - SW - P10 Locking Center Positive - Level VI