Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
AC-DC Power Supply - 2W - 3.3VDC - 85 to 264VAC Input - PCB Module - EMC Class B
immediatamente
Ships
AC-DC Power Supply - 3.3 VDC - 2.7 A - 8.9 W - Chassis Mount
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A.
DIN Rail Power Supplies
AC/DC Power Supply Single-OUT 24V 40A 960W
AC/DC Power Supply Single-OUT 12V 6A 75W
AC-DC Power Supply - 20W - 12VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
RACM40-15S/OF
AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x3 Inches - PCB Pins
AC/DC Adapter - Wall Mount - 5 Watts: 5VDC @ 1A - NA Input Blades (100-120VAC) - 2.1 x 5.5mm Barrel Cnctr - Ctr + ...