Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
immediatamente
Ships
choke - D.C. reactor/filter
Ships 12/9/24
Power Inductors
Power Inductor - 6.8uH ±10% - 3.1A - DCR: 0.026 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Power Inductor - 13.5 uH - 39 Amps - PC Pins - -40°C to +155°C
Power Inductor - 5.6uH ±10% - 3.2A - DCR: 0.024 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Power Inductor - 1000uH ±10% - 0.77A - DCR: 0.844 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
SC10-10-0541-10 220UH AMMO 1000