Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
OP Amp Quad GP ±15V/30V 14-Pin PDIP
immediatamente
Ships
Op Amp w/Chip Select - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead SOIC - Ta ...
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead PDIP - -40 ...
Op Amp w/Chip Select - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead SOIC - Ta ...
8 bit MCU - Extreme Low Power - 14KB Flash - 1KB RAM - 2.3V – 5.5V - -40°C to +85°C - 28-lead SPDIP
Op Amp Quad Chopper Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
OP Amp Quad GP ±15V/30V 14-Pin DMP