Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Power Relay 24VAC 20DC/30AAC DPST-NO(68.5x34.5x37.81)mm Flange/DIN Rail
immediatamente
Ships
Ships 5/14/25
Slim I/O Relay - SPDT - 24VAC/VDC Coil - Push-In Plus Terminals - w/Latching Lever
PT3S7TD0
Electromechanical Relay 100 to 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay
Ships 12/2/24
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 16 A - Red status in ...
DIN Contactor 4X25A NC 110V AC
Relay module - Nominal input voltage: 110 VDC - 1 changeover contact - Limiting continuous current: 16 A - with m ...
DIN Contactor 4X40A NC 230V AC
DIN Contactor 4X40A NC 120V AC/DC
DIN Contactor 4X25A NO 24V AC