Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red sta ...
immediatamente
Ships
Electromechanical Relay 24VDC 25A DPST-NO (( 67.7mm 33.1mm 49.4mm)) Panel/DIN Rail Power Relay
Electromechanical Relay 110/125VDC 110/125VAC 32.45KOhm/32.9KOhm/31.79KOhm/31.89KOhm 6A SPDT Socket Interface Rel ...
Electromechanical Relay 240VAC 5A SPDT (( 22.5mm 100mm 90mm)) DIN Rail Monitoring Relay
Ships 12/2/24
DIN Contactor 4X25A NO+NC 230V AC/DC
DIN Contactor 4X40A NO+NC 120V AC/DC
DIN Contactor 2X20A NO 230V AC/DC
DIN Contactor 1X20A NO 230V AC/DC
DIN Contactor 2X20A NC 24V AC
Electromechanical Relay 12VDC 12VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay