C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Power Relay 115VDC 115VAC 6A SPDT(80x6.2x94)mm DIN Rail
immediatamente
Ships
Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
2-channel relay output - AC 250 V - 1 A - Potential-free - 2 changeover contacts
Electromechanical Relay 110VAC 10A DPDT (45x48x75)mm DIN Rail Alternating Relay
Liquid Level Control Relay
Relay 3-NO 1-NC 12 VDC
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red sta ...
DIN Contactor 4X40A NC 24V AC/DC
Latching relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - ...
Relay module - Nominal input voltage: 24 VDC - 1 break and 1 make contact - Limiting continuous current: 6 A - Re ...