Electromechanical Relay 12VDC 86Ohm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay
immediatamente
Ships
Ships 12. 5. 24
Slim I/O Relay - SPDT - 100VAC Coil - Push-In Plus Terminals - wo/Latching Lever
Electromechanical Relay 10 to 125VDC 102 to 132VAC 5A SPST( (17.5mm 66mm 91mm)) DIN Rail Safety Relay
Electromechanical Relay 100/115VAC 6A SPDT (100x22.5x100)mm DIN Rail Monitoring Relay
286-310
Relay module - Nominal input voltage: 24 VDC - 2 make contact - Limiting continuous current: 6 A - Railway - Red ...
DIN Contactor 4X40A NO+NC 24V AC/DC
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with ma ...
DIN Contactor 3X63A NO 24V AC/DC
PT5S7RC4