Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Non Threaded Spacer - Round - 0.260 in (6.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.250 in ...
immediatamente
Ships
MSPS-4-01 - Hole Diameter A 4 mm (0.157 in) - Nylon - Spacer Length 6.4 mm (0.250 in) - Style 2 - Operati ...
Spacer Round 4.22mm-ID 6.35mm-OD 3.18mm-LG Aluminum
Ships 8/5/24
PCB Support - Locking Teardrop - Spacer Length 1.6 mm (0.063 in) - Style 2
Non-Threaded Spacer - 3 mm (0.120 in) - 6.4 mm (0.250 in) - 6.4 mm (0.250 in)
PCB Support - Locking Teardrop - Spacer Length 15.9 mm (0.625 in) - Style 1
Spacers Round Nylon 2.92mm 4.75mm 4 3.18mm
910635
24BX-2-12-7-R
Beryllium Copper PCB Tainer
Ships 10/24/24