C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Washers Shoulder Nylon 3.58mm 9.53mm 2.36mm 6 Screw Size
immediatamente
Ships
Washers Flat Nylon 3.56mm 6.35mm 0.81mm 6 Screw Size
Flat Washer Steel Plates
Washers Shoulder Nylon 4.93mm 9.53mm 2.36mm 10 Screw Size
Washers Shoulder Fiber 6.43mm 12.7mm 2.36mm 1/4 Screw Size
Washers Shoulder Fiber 4.24mm 9.53mm 2.36mm 8 Screw Size
Washers Flat Fiber 3.05mm 7.92mm 0.81mm 4 Screw Size
Washers Shoulder Nylon 6.43mm 12.7mm 2.36mm 1/4 Screw Size
Washers Shoulder Fiber 4.93mm 9.53mm 2.36mm 10 Screw Size