Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 4 - Compatible Hole Diameter 3.2 mm (0.125 in) - Compatible P ...
immediatamente
Ships
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Co ...
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 i ...
Black UL94 V-1 PSU Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Comp ...
602A-7402-17
602A-2608-19
613A-9423-094-16