Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Co ...
immediatamente
Ships
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm
Ships 12/2/24
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Co ...
Blind Rivets 4.8 mm 10 mm Sleeve Length Aluminum Sleeve
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm