Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Zener - SOD-123F - 3V - 5mA - 2% - Automotive
immediatamente
Ships
5W Zener Diode - 13 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
5W Zener Diode - 200 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
5W Zener Diode - 110 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356
Zener Diode - 12V - ±5% Tolerance - 1.5 W - 7 Ohms - 1 V @ 200 mA Forward (Vf) (Max) @ If - D-5A Package - Surfac ...
Zener Diode - 15V - ±5% Tolerance - 1W - 100 Ohms - 50nA @ 11.4V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) ...
Zener Diode - SOD-123F - 5.6V - 0.5W - 5%
Zener Diode - SOD-106 - 43V - 0.5W - 5%
Zener Diode - MiniMelf - 16V - 1W - 2%
5W Zener Diode - 91 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356