From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Trans MOSFET N-CH 20V 2.5A Automotive 8-Pin MSOP T/R
immediatamente
Ships
N-Channel Enhancement-Mode Vertical DMOS FET - 400V Vdss - 175mA (Id) @ 25°C - 12Ohm @ 500mA, 10V Rds On (Max) @ ...
Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D3PAK Tube
MOSFET (Metal Oxide) Transistor - N-Channel - 600 V - 36A Continuous Drain (Id) @ 25°C - 190m Ohm @ 17A, 10V - TO ...
Trans MOSFET N-CH 200V 104A 4-Pin SOT-227 Tube
MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 77A Continuous Drain (Id) @ 25°C - 60m Ohm @ 10V - TO-264 M ...
Trans MOSFET N-CH 800V 52A 3-Pin(3+Tab) TO-264 MAX Tube
MOSFET - SOT-323 - -50V - -0.13A - 150°C - 0
MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 88A Continuous Drain (Id) @ 25°C - 50m Ohm @ 44A, 10V - SOT ...
Trans MOSFET N-CH Si 600V 84A 4-Pin SOT-227 Tube