From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
immediatamente
Ships
P-Channel JFET Transistor
N-Channel JFET Transistor
MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
Junction Fet N-channel 25V Idss=1-5 Ma TO-92 Case General Purpose AMP/switch
Junction Fet N-channel 25V Idss=4-10ma UHF/vhf AMP TO-92 Case
Juntion Fet N-channel 30V Idss=5-15 Ma TO-72 Case Vhf AMP Mixer
Junction Fet N-channel 30V Idss=2-6 Ma TO-72 Case General Purpose AMP And Switch
JFET Transistor - N-Channel - 40 V Breakdown - 40 V Drain to Source Voltage - 18pF @ 10V - 60 Ohms RDS(On) - 360 ...
Ships 12/9/24