Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Fuse insert - nominal current: 6 A - length: 36 mm - diameter: 11 mm - color: green
immediatamente
Ships
Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 2 A fast blow
Ships 12/9/24
Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 1 A fast blow
Replacement fuse, for INTERBUS-ST modules
Replacement fuse - for INTERBUS-ST modules
Fuse - 10.3 mm x 85 mm - up to 1200 V DC - gPV characteristic
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
Replacement fuse - for the crimping device CF 3000-2,5