Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
immediatamente
Ships
Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 4 A - tripping characteristic: slow-blow (T)
Fuse Diazed 10A 500V
Replacement fuse - for INTERBUS-ST modules
Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 2 A fast blow
Ships 12/2/24
Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 1 A fast blow