Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Automotive SMD Fuse - Slow Blow - 3.50A - Max 32VDC - 0603 - Tape&Reel
immediatamente
Ships
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
Fuse Chip Fast Acting 5A SMD Solder Pad 0603 Ceramic T/R cULus
Automotive SMD Fuse - Fast Acting - 12.0A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - Fast Acting - 6.00A - Max 24VDC - 0603 - Tape&Reel
SMD Fuse - Fast Acting - 8.00A - Max 32VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Slow Blow - 4.00A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - High Inrush - 8.00A - Max 24VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 2.50A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - Fast Acting - 1.00A - Max 63VDC - 0603 - Tape&Reel