Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
TVS Diode - 1 Unidirectional Channel - 18.8V Reverse Standoff - 20.9V Breakdown (Min) - 30.6V Clamping (Max) @ Ip ...
immediatamente
Ships
TVS Diode - 1 Unidirectional Channel - 30V Reverse Standoff - 33.3V Breakdown (Min) - 48.4V Clamping (Max) @ Ipp ...
TVS Diode - 1 Bidirectional Channel - 36V Reverse Standoff - 40V Breakdown (Min) - 58.1V Clamping (Max) @ Ipp - 1 ...
TVS Diode - 1 Bidirectional Channel - 28V Reverse Standoff - 31.6V Breakdown (Min) - 44.7V Clamping (Max) @ Ipp - ...
TVS Diode - 1 Unidirectional Channel - 24V Reverse Standoff - 26.7V Breakdown (Min) - 38.9V Clamping (Max) @ Ipp ...
TVS Diode - 1 Bidirectional Channel - 11V Reverse Standoff - 12.2V Breakdown (Min) - 18.2V Clamping (Max) @ Ipp - ...
TVS Diode - 1 Bidirectional Channel - 43V Reverse Standoff - 47.8V Breakdown (Min) - 69.4V Clamping (Max) @ Ipp - ...
TVS Diode - 1 Unidirectional Channel - 15V Reverse Standoff - 16.7V Breakdown (Min) - 24.4V Clamping (Max) @ Ipp ...
TVS Diode - 1 Bidirectional Channel - 58.1V Reverse Standoff - 64.6V Breakdown (Min) - 92V Clamping (Max) @ Ipp - ...
TVS Diode - 1 Bidirectional Channel - 5.8V Reverse Standoff - 6.45V Breakdown (Min) - 10.5V Clamping (Max) @ Ipp ...