ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
TVS Diode - 1 Bidirectional Channel - 28V Reverse Standoff - 31.6V Breakdown (Min) - 44.7V Clamping (Max) @ Ipp - ...
immediatamente
Ships
TVS Diode - 1 Unidirectional Channel - 50V Reverse Standoff - 55.5V Breakdown (Min) - 88V Clamping (Max) @ Ipp - ...
TVS Diode - 1 Unidirectional Channel - 30V Reverse Standoff - 33.3V Breakdown (Min) - 48.4V Clamping (Max) @ Ipp ...
TVS Diode - 1 Bidirectional Channel - 8.5V Reverse Standoff - 9.44V Breakdown (Min) - 14.4V Clamping (Max) @ Ipp ...
Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin Case 1.5KE T/R
Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R
Diode TVS Single Bi-Dir 111V 1.5KW 2-Pin Case 1.5KE T/R
Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R
Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB T/R
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMBG T/R