Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
MOV - Thermally Protected, 14mm, 300VAC, 6000A Imax (aka 01-2333)
immediatamente
Ships
MOV - Thermally Protected, 25mm, 275VAC, 15000A Imax (aka 01-2429)
MN100M-9
MOV - HC, 12mm, 250VAC, 6500A Imax (aka 01-1437)
MOV - HC, 25mm, 230VAC, 17000A Imax (aka 01-1518)
D69ZOV391RA90
MOV - High Energy, 53mm, 390VAC, 70000A Imax (aka 01-1847)
MOV - Low Profile, 25mm Sqr, 1000VAC, 15000A Imax (aka 01-1391)
MOV - Thermally Protected, 25mm, 250VAC, 15000A Imax (aka 01-2428)
Varistor - Standard Epoxy Coating - 20mm Disk Diameter - Zinc Oxide - 320 VAC / 420 VDC.