Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Multilayer Varistor - SMD - <0.5nS Resoponse - Max Voltage 4 VAC/ 5.5 VDC - Breakdown Voltage 8 (7.5~10.5) Volts ...
immediatamente
Ships
Metal Oxide Varistor - Standard Series - 12mm - 50VAC - 4500A Imax (01-1272)
Metal Oxide Varistor - High Energy Series - 40mm - 270VAC - 40000A Imax (01-0936)
Metal Oxide Varistor - Standard Series - 20mm - 620VAC - 10000A Imax (01-1566)
Metal Oxide Varistor - High Energy Series - 40mm - 750VAC - 40000A Imax (01-0405)
Metal Oxide Varistor - Standard Series - 5mm - 40VAC - 250A Imax (01-1001)
MOV - Thermally Protected, 14mm, 420VAC, 6000A Imax (aka 01-2337)
MOV - Thermally Protected, 20mm, 680VAC, 10000A Imax (aka 01-2345)
Metal Oxide Varistor - Standard Series - 20mm - 320VAC - 10000A Imax (01-0586)
MN309M-13