Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Metal Oxide Varistor - Standard Series - 10mm - 130VAC - 3500A Imax (01-1011)
immediatamente
Ships
Metal Oxide Varistor - Standard Series - 12mm - 480VAC - 10000A Imax - Square (01-2055)
Metal Oxide Varistor - Low Profile Series - 25mm - 420VAC - 15000A Imax - Square (01-1382)
MN500M-7
Multilayer Varistor - SMD - <0.5nS Resoponse - Max Voltage 17 VAC/ 22 VDC - Breakdown Voltage 27 (24.3~29.7) Volt ...
MOV - Thermally Protected, 25mm, 510VAC, 15000A Imax (aka 01-2437)
MOV - Standard, 10mm, 550VAC, 3500A Imax (aka 01-1270)
MOV - Standard, 20mm, 460VAC, 10000A Imax (aka 01-1565)
MOV - Low Profile, 22mm Sqr, 210VAC, 15000A Imax (aka 01-1352)
MOV - Low Profile, 12mm Sqr, 320VAC, 6000A Imax