Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

1758260000

Weidmuller

Jumper (Busbar) - Jumper - Modular Terminals - 10 Ways - 6.1 mm - ZQV Series.

+ see all

データシート アクセサリー

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Jumper (Busbar) - Jumper - Modular Terminals - 10 Ways - 6.1 mm - ZQV Series.
Search Keywords: 1758260000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1758260000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Jumper3636
  • Pitch:
    6.1 mm
  • Number of Contacts:
    10
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
This product is no longer being manufactured but there may be alternatives. We can help you, お問い合わせ.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.