Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

1513460000

Weidmuller

Conn Shrouded Header (2 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole Box

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Conn Shrouded Header (2 Sides) HDR 10 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1513460000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1513460000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header (2 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    100(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 150
Ships today, if you order in
最小注文:
50
複数:
50
45ドルフラットレート配送:
カートに追加
数量
Unit Price
50
$3.824
100
$3.163
250
$2.894
500
$2.625
1,000
$2.406
2,500
$2.344
5,000
$2.320
7,500 +
$2.297
Click for Quote
ログイン 特別価格を解除するには
Older Equivalent
151346
151346
製品を表示
Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole
CUSTOMERS ALSO BOUGHT
5