Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

1243060000

Weidmuller

Conn Shrouded Header M 7 POS 5.08mm Solder ST Thru-Hole Box

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Shrouded Header M 7 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1243060000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1243060000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 200
Ships today, if you order in
最小注文:
50
複数:
50
9 Weeks 出荷できます 1/16/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
50
$2.350
250
$1.916
500
$1.875
1,000
$1.836
2,500
$1.818
5,000
$1.800
7,500
$1.782
10,000 +
$1.764
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5