Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • OACM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 3 Amps.
Search Keywords: OACM5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / P&B Brand
  • 部品番号:
    OACM-5
  • Alias/AKA:
    3-1393028-8
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    8 VDC
  • Minimum Load Voltage:
    24 VAC
  • Maximum Load Voltage:
    280 VAC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
発注済み:
186   出荷できます 12/30/24
在庫切れ数量のMOQ:
50
86 Weeks 出荷できます 7/14/26
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$42.29
10
$28.34
25
$25.02
50
$23.64
100
$22.23
150
$22.01
200 +
$21.79
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5