Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

02P MTA156 CONN ASSY 22AWG RED

+ see all

データシート アクセサリー

RoHS非遵守
Discontinued & Replaced
Bag 包装
Certificate of Compliance Guarantee
説明 +
02P MTA156 CONN ASSY 22AWG RED
Search Keywords: 6406062
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    640606-2
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • CSA Rating:
    Certified
  • Packaging Quantity:
    500
  • Contact Retention:
    With
  • For Use With:
    MTA .156 Header
  • UL Rating:
    Recognized
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Retention Type:
    Locking Lance
  • Housing Color:
    White
  • UL Flammability Rating:
    UL 94V-2
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Housing Material:
    Nylon
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Base Material:
    Copper Alloy
  • Sealable:
    No
  • Panel Mount Feature:
    Without
  • Cable Exit Angle:
    90 °
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Current Rating (Max):
    7 A
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Comment:
    Stripe may run down between ribs
  • PCB Mount Retention:
    Without
  • UL File Number:
    E28476
  • Contact Layout:
    Inline
  • Termination Method to Wire & Cable:
    IDC
  • Length:
    .312 in, 7.92 mm
  • Mating Retention:
    Without
  • PCB Mount Alignment:
    Without
  • CSA File Number:
    LR7189
  • Backwall/Post Interruptions:
    Without
  • Operating Voltage:
    600 VAC
  • Connector Type:
    Connector Assembly
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Strain Relief:
    With
  • Mating Alignment:
    Without
  • Connector Style:
    Receptacle
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Product Type:
    Connector
  • Connector Design:
    Feed Through
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Number of Positions:
    2
  • Packaging Method:
    Bag/Box
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Housing Style:
    Standard
  • Height:
    .385 in, 9.78 mm
  • Agency/Standard:
    CSA , UL
  • Pick and Place Cover:
    Without
  • Insulation Diameter:
    .095 in, 2.41 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
在庫:
0
最低注文:
500