Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

12P MTA156 CONN ASSY 22AWG LF

+ see all

データシート アクセサリー

RoHS遵守
Discontinued
Bag 包装
Certificate of Compliance Guarantee
説明 +
12P MTA156 CONN ASSY 22AWG LF
Search Keywords: 46406062
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    4-640606-2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Housing Color:
    Red
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Style:
    Assembly
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Connector Type:
    Connector Assembly
  • Number of Cavities:
    12
  • Number of Rows:
    1
  • Contact Type:
    Female
  • Contact Underplating Material:
    Nickel
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    In-line
  • Mating Alignment:
    Without
  • Contact Current Rating (Max):
    7 A
  • UL Flammability Rating:
    UL 94V-2
  • Wire Contact Termination Area Plating Material:
    Tin
  • Mating Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • Operating Voltage:
    600 VAC
  • Sealable:
    No
  • Packaging Method:
    Bag/Box
  • Contact Retention Type within Housing:
    Locking Lance
  • Connector Product Type:
    Connector Assembly
  • Wire/Cable Type:
    Stranded
  • CSA File Number:
    LR 7189
  • Panel Gasket:
    Without
  • Insertion Force Type:
    Normal
  • Shape:
    Rectangular
  • Panel Mount:
    No
  • Housing Type:
    Receptacle
  • Shielded:
    No
  • Contact Retention Within Housing:
    With
  • Connector & Housing Type:
    Receptacle
  • CSA Rating:
    Certified
  • Housing Material:
    Nylon
  • UL File Number:
    E28476
  • Circuit Application:
    Signal
  • Number of Positions:
    12
  • Packaging Quantity:
    250
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Length:
    1.872 in, 47.55 mm
  • Agency/Standard:
    CSA , UL
  • Width:
    .385 in, 9.78 mm
  • Height:
    .725 in, 18.42 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
在庫:
195
最低注文:
250